Part Details for LFCN-1800D-6+ by Mini-Circuits
Overview of LFCN-1800D-6+ by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Smart Cities
Energy and Power Systems
Agriculture Technology
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for LFCN-1800D-6+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-LFCN-1800D-6+TR-ND
|
DigiKey | LOW PASS FILTER, DC - 1800 MHZ, Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for LFCN-1800D-6+
LFCN-1800D-6+ CAD Models
LFCN-1800D-6+ Part Data Attributes
|
LFCN-1800D-6+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCN-1800D-6+
Mini-Circuits
Ceramic LPF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | OTHER PACKING QTY ALSO AVAILABLE. | |
Average Input Power | 10 W | |
Center or Cutoff Frequency (fo/fc) | 2125 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1 dB | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
VSWR | 1.2 | |
Width | 1.6 mm |