Part Details for LFCN-2000 by Mini-Circuits
Overview of LFCN-2000 by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Renewable Energy
Price & Stock for LFCN-2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 145 |
|
RFQ | ||
|
Quest Components | 5 SECTIONS - 5 SECTIONS, 2275 MHZ, CERAMIC LPF | 121 |
|
$1.4869 / $3.4314 | Buy Now |
|
Quest Components | 5 SECTIONS - 5 SECTIONS, 2275 MHZ, CERAMIC LPF | 150 |
|
$2.1160 / $3.4314 | Buy Now |
Part Details for LFCN-2000
LFCN-2000 CAD Models
LFCN-2000 Part Data Attributes
|
LFCN-2000
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCN-2000
Mini-Circuits
Ceramic LPF, 5 Section(s) Min, 5 Section(s) Max, 2275MHz, CERAMIC, CASE FV1206, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 825000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 725000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 9 W | |
Center or Cutoff Frequency (fo/fc) | 2275 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 5 | |
Number of Sections-Min | 5 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Tin/Lead (Sn10Pb90) | |
VSWR | 1.3 | |
Width | 1.6 mm |