Part Details for LFCN-400D+ by Mini-Circuits
Overview of LFCN-400D+ by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Telecommunications
Automotive
Price & Stock for LFCN-400D+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-LFCN-400D+CT-ND
|
DigiKey | LTCC LOW PASS FILTER, DC - 400 M Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
511 In Stock |
|
$3.9500 / $4.6700 | Buy Now |
DISTI #
139-LFCN-400D
|
Mouser Electronics | Signal Conditioning LOW PASS FLTR / SURF MT / RoHS RoHS: Compliant | 2933 |
|
$3.9300 / $4.6700 | Buy Now |
|
Bristol Electronics | 154 |
|
RFQ |
Part Details for LFCN-400D+
LFCN-400D+ CAD Models
LFCN-400D+ Part Data Attributes:
|
LFCN-400D+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCN-400D+
Mini-Circuits
Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 560MHz, ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 120000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 130000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 8.5 W | |
Center or Cutoff Frequency (fo/fc) | 560 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.2 | |
Width | 1.6 mm |