Part Details for LFCN-630 by Mini-Circuits
Overview of LFCN-630 by Mini-Circuits
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for LFCN-630
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Quest Components | 7 SECTIONS - 7 SECTIONS, 830 MHz, CERAMIC LPF | 1415 |
|
$2.1000 / $6.0000 | Buy Now |
|
Quest Components | 7 SECTIONS - 7 SECTIONS, 830 MHz, CERAMIC LPF | 9 |
|
$10.4364 / $11.7410 | Buy Now |
Part Details for LFCN-630
LFCN-630 CAD Models
LFCN-630 Part Data Attributes
|
LFCN-630
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCN-630
Mini-Circuits
Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 830MHz, CASE FV1206, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 220000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 170000 kHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 8.5 W | |
Center or Cutoff Frequency (fo/fc) | 830 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Tin/Lead (Sn10Pb90) | |
VSWR | 1.2 | |
Width | 1.6 mm |