Part Details for LFCN-95+ by Mini-Circuits
Overview of LFCN-95+ by Mini-Circuits
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Telecommunications
Price & Stock for LFCN-95+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-LFCN-95+CT-ND
|
DigiKey | LTCC LOW PASS FILTER, DC - 95 MH Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1297 In Stock |
|
$3.8000 / $5.4600 | Buy Now |
DISTI #
139-LFCN-95
|
Mouser Electronics | Signal Conditioning LOW PASS FLTR / SURF MT / RoHS RoHS: Compliant | 759 |
|
$3.7100 / $5.5700 | Buy Now |
|
Bristol Electronics | 86 |
|
RFQ | ||
|
Quest Components | 7 SECTIONS - 7 SECTIONS, 165 MHz, CERAMIC LPF | 1 |
|
$6.0000 / $9.0000 | Buy Now |
|
Quest Components | 7 SECTIONS - 7 SECTIONS, 165 MHz, CERAMIC LPF | 8 |
|
$8.6320 / $12.9480 | Buy Now |
|
NexGen Digital | 1 |
|
RFQ |
Part Details for LFCN-95+
LFCN-95+ CAD Models
LFCN-95+ Part Data Attributes
|
LFCN-95+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCN-95+
Mini-Circuits
Ceramic LPF, 7 Section(s) Min, 7 Section(s) Max, 165MHz, ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, CERAMIC, CASE FV1206, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ATTENUATION MIN 20 DB AT 230 MHZ; ATTENUATION MAX 40 DB AT 1600 MHZ | |
Attenuation Frequency (+/- delta f)-Max | 90000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 65000 kHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 8.5 W | |
Center or Cutoff Frequency (fo/fc) | 165 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.2 | |
Width | 1.6 mm |