Part Details for LFCPNX-100-7BBG484A by Lattice Semiconductor Corporation
Overview of LFCPNX-100-7BBG484A by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for LFCPNX-100-7BBG484A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK5641
|
Newark | Lattice Certuspro -Nx Auto Grade (Aec-Q100) General Purpose Fpga On Nexus Platform (28Nm Fd-Soi) Rohs Compliant: Yes |Lattice Semiconductor LFCPNX-100-7BBG484A RoHS: Compliant Min Qty: 84 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.4800 / $129.0700 | Buy Now |
DISTI #
220-LFCPNX-100-7BBG484A-ND
|
DigiKey | IC FPGA CERTUSPRO-NX Q100 484BGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
33 In Stock |
|
$128.1500 / $147.1000 | Buy Now |
DISTI #
842-FCPNX1007BBG484A
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice CertusPro-NX Auto Grade (AEC-Q100) General Purpose FPGA on Nexus platform (28nm FD-SOI) RoHS: Compliant | 0 |
|
$123.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 84 Package Multiple: 84 Lead time: 16 Weeks | 0 |
|
$126.5400 | Buy Now |
Part Details for LFCPNX-100-7BBG484A
LFCPNX-100-7BBG484A CAD Models
LFCPNX-100-7BBG484A Part Data Attributes
|
LFCPNX-100-7BBG484A
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFCPNX-100-7BBG484A
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B484 | |
Length | 19 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 12500 | |
Number of Inputs | 299 | |
Number of Logic Cells | 100000 | |
Number of Outputs | 299 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 12500 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA484,22X22,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | FDSOI | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 19 mm |