LFCPNX-100-8BFG484C
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array,

Overview of LFCPNX-100-8BFG484C by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for LFCPNX-100-8BFG484C by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 47AK5657
Newark Lattice Certuspro -Nx General Purpose Fpga On Nexus Platform (28Nm Fd-Soi) Rohs Compliant: Yes |Lattice Semiconductor LFCPNX-100-8BFG484C RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $104.6600
  • 100 $98.5000
$98.5000 / $104.6600 Buy Now
DISTI # 220-LFCPNX-100-8BFG484C-ND
DigiKey IC FPGA CERTUSPRO-NX 484BGA Min Qty: 60 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 60 $103.9002
$103.9002 Buy Now
DISTI # 842-FCPNX1008BFG484C
Mouser Electronics FPGA - Field Programmable Gate Array Lattice CertusPro-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) 0
  • 60 $103.9000
$103.9000 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 Lead time: 16 Weeks 0
  • 60 $102.6000
$102.6000 Buy Now

CAD Models for LFCPNX-100-8BFG484C by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFCPNX-100-8BFG484C by Lattice Semiconductor Corporation

LFCPNX-100-8BFG484C
Lattice Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Reach Compliance Code
compliant
JESD-30 Code
S-PBGA-B484
Length
23 mm
Moisture Sensitivity Level
3
Number of CLBs
12500
Number of Inputs
299
Number of Logic Cells
100000
Number of Outputs
299
Number of Terminals
484
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
12500 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
HBGA
Package Equivalence Code
BGA484,22X22,40
Package Shape
SQUARE
Package Style
GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Seated Height-Max
2.6 mm
Supply Voltage-Max
1.05 V
Supply Voltage-Min
0.95 V
Supply Voltage-Nom
1 V
Surface Mount
YES
Technology
FDSOI
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
23 mm
Want to compare parts?
  1. LFCPNX-100-8BFG484C
    Lattice Semiconductor Corporation
    Field Programmable Gate Array,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFCPNX-100-8BFG484C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFCPNX-100-8BFG484C by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LFCPNX-100-8BFG484C would you like to use for your alert(s)?
  • Please alert me when LFCPNX-100-8BFG484C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFCPNX-100-8BFG484C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFCPNX-100-8BFG484C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFCPNX-100-8BFG484C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFCPNX-100-8BFG484C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFCPNX-100-8BFG484C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: