Part Details for LFCPNX-100-8CBG256C by Lattice Semiconductor Corporation
Overview of LFCPNX-100-8CBG256C by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for LFCPNX-100-8CBG256C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK5660
|
Newark | Lattice Certuspro -Nx General Purpose Fpga On Nexus Platform (28Nm Fd-Soi) Rohs Compliant: Yes |Lattice Semiconductor LFCPNX-100-8CBG256C Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$87.9400 | Buy Now |
DISTI #
220-LFCPNX-100-8CBG256C-ND
|
DigiKey | IC FPGA CERTUSPRO-NX 256WLP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
116 In Stock |
|
$89.3100 / $106.5000 | Buy Now |
DISTI #
842-FCPNX1008CBG256C
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice CertusPro-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) RoHS: Compliant | 119 |
|
$92.7500 / $106.5000 | Buy Now |
|
Future Electronics | Lattice Lattice General Purpose FPGA (with 6-10G SERDES) on Nexus platform (28nm RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Container: Tray | 0Tray |
|
$90.9400 / $95.4800 | Buy Now |
Part Details for LFCPNX-100-8CBG256C
LFCPNX-100-8CBG256C CAD Models
LFCPNX-100-8CBG256C Part Data Attributes:
|
LFCPNX-100-8CBG256C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFCPNX-100-8CBG256C
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 12500 | |
Number of Inputs | 159 | |
Number of Logic Cells | 100000 | |
Number of Outputs | 159 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 12500 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA256,16X16,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | FDSOI | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |