-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic LPF, 1 Section(s) Min, 1 Section(s) Max, 15800MHz, EIA STD PACKAGE SIZE 1210, LTCC, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-LFCV-1452+CT-ND
|
DigiKey | RF FILTER LOW PASS 15.8GHZ 1210 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2573 In Stock |
|
$5.7120 / $8.3500 | Buy Now |
DISTI #
139-LFCV-1452+
|
Mouser Electronics | Signal Conditioning LTCC Low Pass Filter, DC - 14500 MHz, 50O RoHS: Compliant | 690 |
|
$5.8000 / $7.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFCV-1452+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCV-1452+
Mini-Circuits
Ceramic LPF, 1 Section(s) Min, 1 Section(s) Max, 15800MHz, EIA STD PACKAGE SIZE 1210, LTCC, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | EIA STD PACKAGE SIZE 1210, LTCC, 3 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 3.2 W | |
Center or Cutoff Frequency (fo/fc) | 15800 MHz | |
Filter Type | CERAMIC LPF | |
Height | 1 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.9 dB | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Width | 2.5 mm |