Part Details for LFCW-7500+ by Mini-Circuits
Overview of LFCW-7500+ by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Telecommunications
Price & Stock for LFCW-7500+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-LFCW-7500+CT-ND
|
DigiKey | LTCC LPF, DC - 7500 MHZ, 50 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2998 In Stock |
|
$4.6625 / $5.9700 | Buy Now |
DISTI #
139-LFCW-7500+
|
Mouser Electronics | Signal Conditioning LOW PASS FILTER / SMT / RoHS RoHS: Compliant | 2082 |
|
$4.6300 / $5.9700 | Buy Now |
|
LCSC | 0603(1608METRIC)4PCPAD Ceramic Filters ROHS | 40 |
|
$4.5420 / $4.7840 | Buy Now |
Part Details for LFCW-7500+
LFCW-7500+ CAD Models
LFCW-7500+ Part Data Attributes
|
LFCW-7500+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
LFCW-7500+
Mini-Circuits
Ceramic LPF, 1 Section(s) Min, 1 Section(s) Max, 8400MHz, EIA STD PACKAGE SIZE 0603, LTCC, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | EIA STD PACKAGE SIZE 0603, LTCC, 4 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 3.5 W | |
Center or Cutoff Frequency (fo/fc) | 8400 MHz | |
Filter Type | CERAMIC LPF | |
Height | 0.6 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 2.3 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Width | 0.8 mm |