-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Duplexer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LFD182G45MJ5D658TR-ND
|
DigiKey | DIPLEXER 2450/5425MHZ 0603 Min Qty: 4000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0638 / $0.0735 | Buy Now |
DISTI #
LFD182G45MJ5D658
|
Avnet Americas | RF-D CMFD CMFD-C DIPLXR - Tape and Reel (Alt: LFD182G45MJ5D658) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0785 / $0.0867 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0600 | Buy Now |
|
Bristol Electronics | 4000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFD182G45MJ5D658
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFD182G45MJ5D658
Murata Manufacturing Co Ltd
Duplexer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Murata Electronics | |
Filter Type | DUPLEXER | |
Height | 0.7 mm | |
Length | 1.6 mm | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR, PAPER, 7 INCH | |
Width | 0.8 mm |