Part Details for LFD182G50MPAE246 by Murata Manufacturing Co Ltd
Overview of LFD182G50MPAE246 by Murata Manufacturing Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Price & Stock for LFD182G50MPAE246
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-LFD182G50MPAE246TR-ND
|
DigiKey | DIPLEXER 1694/4662.50MHZ 0603 Min Qty: 4000 Lead time: 21 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0638 / $0.0735 | Buy Now |
DISTI #
LFD182G50MPAE246
|
Avnet Americas | Chip Multilayer Diplexer 698MHz to 5925MHz 6-Pin SMD Paper T/R - Tape and Reel (Alt: LFD182G50MPAE246) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0604 | Buy Now |
DISTI #
81-LFD182G50MPAE246
|
Mouser Electronics | Signal Conditioning RoHS: Compliant | 0 |
|
$0.0630 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0600 | Buy Now |
Part Details for LFD182G50MPAE246
LFD182G50MPAE246 CAD Models
LFD182G50MPAE246 Part Data Attributes
|
LFD182G50MPAE246
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFD182G50MPAE246
Murata Manufacturing Co Ltd
Duplexer, 5537.5MHz(Tx), 829MHz(Rx),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Filter Type | DUPLEXER | |
Height | 0.65 mm | |
Insertion Loss (Rx) | 0.4 dB | |
Insertion Loss (Tx) | 0.85 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Receive Center Frequency | 829 MHz | |
Transmit Center Frequency | 5537.5 MHz | |
VSWR | 1.25 | |
Width | 0.8 mm |