Part Details for LFD21874MDP1A084 by Murata Manufacturing Co Ltd
Overview of LFD21874MDP1A084 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for LFD21874MDP1A084
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFD21874MDP1A084
|
Avnet Americas | Chip Multilayer Diplexers 8-Pin - Tape and Reel (Alt: LFD21874MDP1A084) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for LFD21874MDP1A084
LFD21874MDP1A084 CAD Models
LFD21874MDP1A084 Part Data Attributes
|
LFD21874MDP1A084
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFD21874MDP1A084
Murata Manufacturing Co Ltd
Duplexer, 1575.5MHz(Tx), 874MHz(Rx),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Filter Type | DUPLEXER | |
Height | 0.9 mm | |
Insertion Loss (Rx) | 0.55 dB | |
Insertion Loss (Tx) | 0.6 dB | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Receive Center Frequency | 874 MHz | |
Terminal Finish | Tin (Sn) | |
Transmit Center Frequency | 1575.5 MHz | |
Width | 1.25 mm |