Part Details for LFD21884MDP1A062 by Murata Manufacturing Co Ltd
Overview of LFD21884MDP1A062 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LFD21884MDP1A062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFD21884MDP1A062
|
Avnet Americas | Chip Multilayer Diplexers 8-Pin - Tape and Reel (Alt: LFD21884MDP1A062) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
RFQ |
Part Details for LFD21884MDP1A062
LFD21884MDP1A062 CAD Models
LFD21884MDP1A062 Part Data Attributes
|
LFD21884MDP1A062
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFD21884MDP1A062
Murata Manufacturing Co Ltd
Duplexer, 1906.5MHz(Tx), 884MHz(Rx),
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Murata Electronics | |
Filter Type | DUPLEXER | |
Height | 0.9 mm | |
Insertion Loss (Rx) | 0.5 dB | |
Insertion Loss (Tx) | 0.45 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Receive Center Frequency | 884 MHz | |
Transmit Center Frequency | 1906.5 MHz | |
Width | 1.25 mm |