Part Details for LFD2H1G43MSAE634 by Murata Manufacturing Co Ltd
Overview of LFD2H1G43MSAE634 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for LFD2H1G43MSAE634
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2994 |
|
RFQ |
Part Details for LFD2H1G43MSAE634
LFD2H1G43MSAE634 CAD Models
LFD2H1G43MSAE634 Part Data Attributes
|
LFD2H1G43MSAE634
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LFD2H1G43MSAE634
Murata Manufacturing Co Ltd
Duplexer, 2593MHz(Tx), 2593MHz(Rx),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | CENTER FREQ TX/RX:1408.5 MHZ | |
Filter Type | DUPLEXER | |
Height | 1 mm | |
Insertion Loss (Rx) | 1.7 dB | |
Insertion Loss (Tx) | 1.7 dB | |
Length | 2.5 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Receive Center Frequency | 2593 MHz | |
Transmit Center Frequency | 2593 MHz | |
VSWR | 1.5 | |
Width | 2 mm |