-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 39000-Cell, PBGA256,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1029
|
Newark | Lattice Certus -Nx General Purpose Fpga On Nexus Platform (28Nm Fd-Soi) Rohs Compliant: Yes |Lattice Semiconductor LFD2NX-40-8BG256C RoHS: Compliant Min Qty: 119 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6900 | Buy Now |
DISTI #
220-LFD2NX-40-8BG256C-ND
|
DigiKey | IC FPGA 192 I/O 256CABGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
108 In Stock |
|
$45.5000 / $56.4500 | Buy Now |
DISTI #
842-LFD2NX40-8BG256C
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice Certus-NX General Purpose FPGA on Nexus platform (28nm FD-SOI) RoHS: Compliant | 75 |
|
$47.3200 / $56.4500 | Buy Now |
|
Future Electronics | LFD2NX-40 Series 1.89 V 39 K Logic Cell Commercial SMT FPGA - caBGA-256 RoHS: Compliant pbFree: Yes Min Qty: 119 Package Multiple: 119 Lead time: 16 Weeks | 0 |
|
$48.5400 | Buy Now |
|
Flip Electronics | Stock | 9861 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFD2NX-40-8BG256C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFD2NX-40-8BG256C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 39000-Cell, PBGA256,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 9750 | |
Number of Inputs | 111 | |
Number of Logic Cells | 39000 | |
Number of Outputs | 111 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA256,16X16,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | FDSOI | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |