There are no models available for this part yet.
Overview of LFDAS32KM2QA by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LFDAS32KM2QA by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AK4778
|
Newark | Nxp S32K148 176 Pin Lqfp To 208-Pin 1.0 Mm Pga Adapter Rohs Compliant: Yes |Nxp LFDAS32KM2QA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$295.0800 / $322.1100 | Buy Now | |
DISTI #
568-LFDAS32KM2QA-ND
|
DigiKey | NXP S32K148 176 PIN LQFP TO 208- Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$324.3100 | Buy Now | |
DISTI #
LFDAS32KM2QA
|
Avnet Americas | Device and Target Adapters for S32K14x Microcontrollers - Boxed Product (Development Kits) (Alt: LFDAS32KM2QA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | ||
DISTI #
771-LFDAS32KM2QA
|
Mouser Electronics | Sockets & Adapters NXP S32K148 176 pin LQFP to 208-pin 1.0 mm PGA adapter RoHS: Compliant | 0 |
|
$299.1300 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$346.5400 | Buy Now |