-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 311MHz, 12000-Cell, PBGA256, 17 X 17 MM, FPBGA-256
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFE2-12E-5F256C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE2-12E-5F256C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 311MHz, 12000-Cell, PBGA256, 17 X 17 MM, FPBGA-256
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 311 MHz | |
Combinatorial Delay of a CLB-Max | 0.358 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 193 | |
Number of Logic Cells | 12000 | |
Number of Outputs | 193 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1500 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 17 mm |
This table gives cross-reference parts and alternative options found for LFE2-12E-5F256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE2-12E-5F256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LFE2-12E-5FN256C | Lattice Semiconductor Corporation | $48.3364 | Field Programmable Gate Array, 311MHz, 12000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 | LFE2-12E-5F256C vs LFE2-12E-5FN256C |
LFE2-12E-5FN256I | Lattice Semiconductor Corporation | $55.6142 | Field Programmable Gate Array, 311MHz, 12000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 | LFE2-12E-5F256C vs LFE2-12E-5FN256I |
LFE2-12E-7FN256I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 | LFE2-12E-5F256C vs LFE2-12E-7FN256I |
LFE2-12E-7F256I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, PBGA256, 17 X 17 MM, FPBGA-256 | LFE2-12E-5F256C vs LFE2-12E-7F256I |
LFE2-12SE-6F256I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 357MHz, 12000-Cell, PBGA256, 17 X 17 MM, FPBGA-256 | LFE2-12E-5F256C vs LFE2-12SE-6F256I |
LFE2-12SE-6FN256I | Lattice Semiconductor Corporation | $58.5321 | Field Programmable Gate Array, 357MHz, 12000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 | LFE2-12E-5F256C vs LFE2-12SE-6FN256I |
LFE2-12SE-5F256C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 311MHz, 12000-Cell, PBGA256, 17 X 17 MM, FPBGA-256 | LFE2-12E-5F256C vs LFE2-12SE-5F256C |
LFE2-12E-6F256I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 357MHz, 12000-Cell, PBGA256, 17 X 17 MM, FPBGA-256 | LFE2-12E-5F256C vs LFE2-12E-6F256I |
LFE2-12SE-6F256C | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, 357MHz, 12000-Cell, PBGA256, 17 X 17 MM, FPBGA-256 | LFE2-12E-5F256C vs LFE2-12SE-6F256C |
LFE2-12SE-7F256I | Lattice Semiconductor Corporation | Check for Price | Field Programmable Gate Array, PBGA256, 17 X 17 MM, FPBGA-256 | LFE2-12E-5F256C vs LFE2-12SE-7F256I |