-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 357MHz, 20000-Cell, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1093
|
Newark | Latticeecp2 , 20K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-20E-6QN208C RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.2200 | Buy Now |
DISTI #
LFE2-20E-6QN208C-ND
|
DigiKey | IC FPGA 131 I/O 208QFP Min Qty: 240 Lead time: 20 Weeks Container: Tray | Limited Supply - Call |
|
$58.7600 | Buy Now |
DISTI #
842-LFE2-20E-6QN208C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 21K LUTs 131 I/O DSP 1.2V -6 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 21K LUTs 131 I/O DSP 1.2V -6 Speed RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 240 Lead time: 20 Weeks | 0 |
|
$60.2700 | Buy Now |
|
Flip Electronics | Stock | 80 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFE2-20E-6QN208C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE2-20E-6QN208C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 357MHz, 20000-Cell, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | QFP-208 | |
Pin Count | 208 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 357 MHz | |
Combinatorial Delay of a CLB-Max | 0.331 ns | |
JESD-30 Code | S-PQFP-G208 | |
JESD-609 Code | e3 | |
Length | 28 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2625 | |
Number of Inputs | 131 | |
Number of Logic Cells | 20000 | |
Number of Outputs | 131 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 2625 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FQFP | |
Package Equivalence Code | QFP208,1.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, FINE PITCH | |
Peak Reflow Temperature (Cel) | 245 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 28 mm |
This table gives cross-reference parts and alternative options found for LFE2-20E-6QN208C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE2-20E-6QN208C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFE2-20E-6QN208I | Field Programmable Gate Array, 357MHz, 20000-Cell, PQFP208, 28 X 28 MM, LEAD FREE, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | LFE2-20E-6QN208C vs LFE2-20E-6QN208I |
LFE2-20E-6Q208C | Field Programmable Gate Array, 357MHz, 20000-Cell, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | LFE2-20E-6QN208C vs LFE2-20E-6Q208C |
LFE2-20E-6Q208I | Field Programmable Gate Array, 357MHz, 20000-Cell, PQFP208, 28 X 28 MM, PLASTIC, QFP-208 | Lattice Semiconductor Corporation | LFE2-20E-6QN208C vs LFE2-20E-6Q208I |