Programmable Logic
LFE2-50SE-7FN672C
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 420MHz, 50000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672

Overview of LFE2-50SE-7FN672C by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Computing and Data Storage Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
LT8650SEV#PBF Analog Devices 2x Ch 4A, 42V, Sync Buck Silen
LTC7150SEY#PBF Analog Devices 20V, 20A Sync Buck Reg
LT8650SEV#TRPBF Analog Devices 2x Ch 4A, 42V, Sync Buck Silen

Price & Stock for LFE2-50SE-7FN672C by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55AJ1158
Newark Latticeecp2 , S-Series, 48K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-50SE-7FN672C RoHS: Compliant Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $214.9800
$214.9800 Buy Now
DISTI # LFE2-50SE-7FN672C-ND
DigiKey IC FPGA 500 I/O 672FPBGA Min Qty: 40 Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
  • 40 $221.5515
$221.5515 Buy Now
DISTI # 842-LFE250SE7FN672C
Mouser Electronics FPGA - Field Programmable Gate Array 48K LUTs S-Series 1.1.2V -7 Spd RoHS: Compliant 0
  • 40 $221.5500
$221.5500 Order Now
Future Electronics 48K LUTs 500 I/O S-Series DSP 1.2V -7 Speed RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 20 Weeks 0
  • 40 $218.8000
$218.8000 Buy Now

CAD Models for LFE2-50SE-7FN672C by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LFE2-50SE-7FN672C by Lattice Semiconductor Corporation

LFE2-50SE-7FN672C
Lattice Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
FPBGA-672
Pin Count
672
Reach Compliance Code
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Clock Frequency-Max
420 MHz
Combinatorial Delay of a CLB-Max
0.304 ns
JESD-30 Code
S-PBGA-B672
JESD-609 Code
e1
Length
27 mm
Moisture Sensitivity Level
3
Number of CLBs
6000
Number of Inputs
500
Number of Logic Cells
50000
Number of Outputs
500
Number of Terminals
672
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
6000 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA672,26X26,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.6 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
27 mm
Want to compare parts?
  1. LFE2-50SE-7FN672C
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 420MHz, 50000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672
    VS

Alternate Parts for LFE2-50SE-7FN672C

This table gives cross-reference parts and alternative options found for LFE2-50SE-7FN672C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE2-50SE-7FN672C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
OR4E04-2BM680C Field Programmable Gate Array, 1296 CLBs, 333000 Gates, 420MHz, 10368-Cell, CMOS, PBGA680, PLASTIC, FBGA-680 Lattice Semiconductor Corporation LFE2-50SE-7FN672C vs OR4E04-2BM680C
OR4E06-1BM680C Field Programmable Gate Array, 2024 CLBs, 471000 Gates, 420MHz, 16192-Cell, CMOS, PBGA680, PLASTIC, FBGA-680 Lattice Semiconductor Corporation LFE2-50SE-7FN672C vs OR4E06-1BM680C
LFE2-50E-7F672I Field Programmable Gate Array, PBGA672, 27 X 27 MM, FPBGA-672 Lattice Semiconductor Corporation LFE2-50SE-7FN672C vs LFE2-50E-7F672I
OR4E04-1BMN680C Field Programmable Gate Array, 1296 CLBs, 333000 Gates, 420MHz, CMOS, PBGA680, PLASTIC, FBGA-680 Lattice Semiconductor Corporation LFE2-50SE-7FN672C vs OR4E04-1BMN680C
OR4E06-2BM680C Field Programmable Gate Array, 2024 CLBs, 471000 Gates, 420MHz, 16192-Cell, CMOS, PBGA680, PLASTIC, FBGA-680 Lattice Semiconductor Corporation LFE2-50SE-7FN672C vs OR4E06-2BM680C
OR4E04-1BMN680I Field Programmable Gate Array, 1296 CLBs, 333000 Gates, 420MHz, CMOS, PBGA680, PLASTIC, FBGA-680 Lattice Semiconductor Corporation LFE2-50SE-7FN672C vs OR4E04-1BMN680I
OR4E04-1BM680C Field Programmable Gate Array, 1296 CLBs, 333000 Gates, 420MHz, 10368-Cell, CMOS, PBGA680, PLASTIC, FBGA-680 Lattice Semiconductor Corporation LFE2-50SE-7FN672C vs OR4E04-1BM680C
LFE2-50E-7F672C Field Programmable Gate Array, 420MHz, 50000-Cell, CMOS, PBGA672, 27 X 27 MM, FPBGA-672 Lattice Semiconductor Corporation LFE2-50SE-7FN672C vs LFE2-50E-7F672C
OR4E04-2BM680I Field Programmable Gate Array, 1296 CLBs, 333000 Gates, 420MHz, 10368-Cell, CMOS, PBGA680, PLASTIC, FBGA-680 Lattice Semiconductor Corporation LFE2-50SE-7FN672C vs OR4E04-2BM680I
LFE2-50SE-5FN672C Field Programmable Gate Array, 311MHz, 50000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 Lattice Semiconductor Corporation LFE2-50SE-7FN672C vs LFE2-50SE-5FN672C

Related Parts for LFE2-50SE-7FN672C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFE2-50SE-7FN672C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFE2-50SE-7FN672C by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LFE2-50SE-7FN672C would you like to use for your alert(s)?
  • Please alert me when LFE2-50SE-7FN672C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFE2-50SE-7FN672C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFE2-50SE-7FN672C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFE2-50SE-7FN672C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFE2-50SE-7FN672C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFE2-50SE-7FN672C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: