Programmable Logic
LFE2-6E-6FN256C
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 357MHz, 6000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256

Overview of LFE2-6E-6FN256C by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Telecommunications

Price & Stock for LFE2-6E-6FN256C by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55AJ1163
Newark Latticeecp2 , 6K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2-6E-6FN256C RoHS: Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 50 $23.8100
  • 100 $23.3100
  • 250 $22.6500
$22.6500 / $23.8100 Buy Now
DISTI # 220-1749-ND
DigiKey IC FPGA 190 I/O 256FBGA Min Qty: 90 Lead time: 20 Weeks Container: Tray Temporarily Out of Stock
  • 90 $22.5001
$22.5001 Buy Now
DISTI # 842-LFE2-6E-6FN256C
Mouser Electronics FPGA - Field Programmable Gate Array 6K LUTs 190 I/O DSP 1.2V -6 RoHS: Compliant 39
  • 1 $25.8500
  • 25 $22.5000
  • 90 $21.6500
$21.6500 / $25.8500 Buy Now
Future Electronics 6K LUTs 190 I/O DSP 1.2V -6 Speed RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 20 Weeks 0
  • 90 $22.2000
$22.2000 Buy Now
DISTI # 82432106
Verical FPGA LatticeECP2 Family 6000 Cells 90nm Technology 1.2V 256-Pin FBGA Tray RoHS: Compliant Min Qty: 90 Package Multiple: 90 Date Code: 2414 Americas - 2700
  • 90 $21.5800
$21.5800 Buy Now

CAD Models for LFE2-6E-6FN256C by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LFE2-6E-6FN256C by Lattice Semiconductor Corporation

LFE2-6E-6FN256C
Lattice Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
FPBGA-256
Pin Count
256
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Lattice Semiconductor
Clock Frequency-Max
357 MHz
Combinatorial Delay of a CLB-Max
0.331 ns
JESD-30 Code
S-PBGA-B256
JESD-609 Code
e1
Length
17 mm
Moisture Sensitivity Level
3
Number of CLBs
750
Number of Inputs
190
Number of Logic Cells
6000
Number of Outputs
190
Number of Terminals
256
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
750 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA256,16X16,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.1 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
17 mm
Want to compare parts?
  1. LFE2-6E-6FN256C
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 357MHz, 6000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256
    VS

Alternate Parts for LFE2-6E-6FN256C

This table gives cross-reference parts and alternative options found for LFE2-6E-6FN256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE2-6E-6FN256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LFE2-6SE-7F256I Field Programmable Gate Array, PBGA256, 17 X 17 MM, FPBGA-256 Lattice Semiconductor Corporation LFE2-6E-6FN256C vs LFE2-6SE-7F256I
LFE2-6SE-6FN256I Field Programmable Gate Array, 357MHz, 6000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 Lattice Semiconductor Corporation LFE2-6E-6FN256C vs LFE2-6SE-6FN256I
LFE2-6E-6F256I Field Programmable Gate Array, 357MHz, 6000-Cell, PBGA256, 17 X 17 MM, FPBGA-256 Lattice Semiconductor Corporation LFE2-6E-6FN256C vs LFE2-6E-6F256I
LFE2-6SE-6FN256C Field Programmable Gate Array, 357MHz, 6000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 Lattice Semiconductor Corporation LFE2-6E-6FN256C vs LFE2-6SE-6FN256C
LFE2-6E-7F256C Field Programmable Gate Array, 420MHz, 6000-Cell, PBGA256, 17 X 17 MM, FPBGA-256 Lattice Semiconductor Corporation LFE2-6E-6FN256C vs LFE2-6E-7F256C
LFE2-6SE-7FN256I Field Programmable Gate Array, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 Lattice Semiconductor Corporation LFE2-6E-6FN256C vs LFE2-6SE-7FN256I
LFE2-6SE-5F256I Field Programmable Gate Array, 311MHz, 6000-Cell, PBGA256, 17 X 17 MM, FPBGA-256 Lattice Semiconductor Corporation LFE2-6E-6FN256C vs LFE2-6SE-5F256I
LFE2-6SE-5FN256C Field Programmable Gate Array, 311MHz, 6000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 Lattice Semiconductor Corporation LFE2-6E-6FN256C vs LFE2-6SE-5FN256C
LFE2-6E-6F256C Field Programmable Gate Array, 357MHz, 6000-Cell, PBGA256, 17 X 17 MM, FPBGA-256 Lattice Semiconductor Corporation LFE2-6E-6FN256C vs LFE2-6E-6F256C
LFE2-6SE-7F256C Field Programmable Gate Array, 420MHz, 6000-Cell, PBGA256, 17 X 17 MM, FPBGA-256 Lattice Semiconductor Corporation LFE2-6E-6FN256C vs LFE2-6SE-7F256C
Part Number Description Manufacturer Compare
LFE2-6SE-5F256I Field Programmable Gate Array, 311MHz, 6000-Cell, PBGA256, 17 X 17 MM, FPBGA-256 Lattice Semiconductor Corporation LFE2-6E-6FN256C vs LFE2-6SE-5F256I
LFE2-6E-6F256I Field Programmable Gate Array, 357MHz, 6000-Cell, PBGA256, 17 X 17 MM, FPBGA-256 Lattice Semiconductor Corporation LFE2-6E-6FN256C vs LFE2-6E-6F256I
LFE2-6SE-6FN256I Field Programmable Gate Array, 357MHz, 6000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 Lattice Semiconductor Corporation LFE2-6E-6FN256C vs LFE2-6SE-6FN256I
LFE2-6SE-6FN256C Field Programmable Gate Array, 357MHz, 6000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 Lattice Semiconductor Corporation LFE2-6E-6FN256C vs LFE2-6SE-6FN256C
OR3T807S208-DB Field Programmable Gate Array, 484 CLBs, 116000 Gates, 3872-Cell, CMOS, PQFP208, PLASTIC, SQFP-208 Lattice Semiconductor Corporation LFE2-6E-6FN256C vs OR3T807S208-DB
LFE2-6E-5FN256I Field Programmable Gate Array, 311MHz, 6000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 Lattice Semiconductor Corporation LFE2-6E-6FN256C vs LFE2-6E-5FN256I
LFE2-6SE-5FN256C Field Programmable Gate Array, 311MHz, 6000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 Lattice Semiconductor Corporation LFE2-6E-6FN256C vs LFE2-6SE-5FN256C
LFE2-6SE-7FN256C Field Programmable Gate Array, 420MHz, 6000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 Lattice Semiconductor Corporation LFE2-6E-6FN256C vs LFE2-6SE-7FN256C
LFE2-6SE-7F256I Field Programmable Gate Array, PBGA256, 17 X 17 MM, FPBGA-256 Lattice Semiconductor Corporation LFE2-6E-6FN256C vs LFE2-6SE-7F256I
LFE2-6SE-7F256C Field Programmable Gate Array, 420MHz, 6000-Cell, PBGA256, 17 X 17 MM, FPBGA-256 Lattice Semiconductor Corporation LFE2-6E-6FN256C vs LFE2-6SE-7F256C

Related Parts for LFE2-6E-6FN256C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFE2-6E-6FN256C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFE2-6E-6FN256C by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LFE2-6E-6FN256C would you like to use for your alert(s)?
  • Please alert me when LFE2-6E-6FN256C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFE2-6E-6FN256C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFE2-6E-6FN256C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFE2-6E-6FN256C alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFE2-6E-6FN256C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFE2-6E-6FN256C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: