Part Details for LFE2M35SE-6FN256C by Lattice Semiconductor Corporation
Overview of LFE2M35SE-6FN256C by Lattice Semiconductor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFE2M35SE-6FN256C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1260
|
Newark | Latticeecp2M , S-Series, 35K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2M35SE-6FN256C Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.2500 / $124.5800 | Buy Now |
DISTI #
LFE2M35SE-6FN256C-ND
|
DigiKey | IC FPGA 140 I/O 256FBGA Min Qty: 90 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$123.7003 | Buy Now |
DISTI #
842-LFE2M35SE6FN256C
|
Mouser Electronics | FPGA - Field Programmable Gate Array 34K LUTs S-Ser SERDE S Mem DSP 1.2V -6 RoHS: Compliant | 0 |
|
$119.0700 | Order Now |
|
Future Electronics | 34K LUTs 140 I/O S-Series SERDES Memory DSP 1.2V -6 Speed RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Tray | 0Tray |
|
$128.2400 | Buy Now |
|
Flip Electronics | Stock | 40 |
|
RFQ |
Part Details for LFE2M35SE-6FN256C
LFE2M35SE-6FN256C CAD Models
LFE2M35SE-6FN256C Part Data Attributes:
|
LFE2M35SE-6FN256C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE2M35SE-6FN256C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 357MHz, 35000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 357 MHz | |
Combinatorial Delay of a CLB-Max | 0.331 ns | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 4250 | |
Number of Inputs | 140 | |
Number of Logic Cells | 35000 | |
Number of Outputs | 140 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA256,16X16,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 17 mm |
Alternate Parts for LFE2M35SE-6FN256C
This table gives cross-reference parts and alternative options found for LFE2M35SE-6FN256C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE2M35SE-6FN256C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFE2M35SE-6F256I | Field Programmable Gate Array, 357MHz, 35000-Cell, PBGA256, 17 X 17 MM, FPBGA-256 | Lattice Semiconductor Corporation | LFE2M35SE-6FN256C vs LFE2M35SE-6F256I |
LFE2M35SE-6F256C | Field Programmable Gate Array, 357MHz, 35000-Cell, PBGA256, 17 X 17 MM, FPBGA-256 | Lattice Semiconductor Corporation | LFE2M35SE-6FN256C vs LFE2M35SE-6F256C |
LFE2M35SE-6FN256I | Field Programmable Gate Array, 357MHz, 34000-Cell, PBGA256, 17 X 17 MM, LEAD FREE, FPBGA-256 | Lattice Semiconductor Corporation | LFE2M35SE-6FN256C vs LFE2M35SE-6FN256I |