Programmable Logic
LFE2M70SE-5FN1152I
Lattice Semiconductor Corporation
Description: Field Programmable Gate Array, 311MHz, 67000-Cell, PBGA1152, 35 X 35 MM, LEAD FREE, FPBGA-1152

Overview of LFE2M70SE-5FN1152I by Lattice Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems

Price & Stock for LFE2M70SE-5FN1152I by Lattice Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 55AJ1310
Newark Latticeecp2M , S-Series, 70K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE2M70SE-5FN1152I RoHS: Compliant Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $387.5700
$387.5700 Buy Now
DISTI # LFE2M70SE-5FN1152I-ND
DigiKey IC FPGA 436 I/O 1152FBGA Min Qty: 240 Lead time: 20 Weeks Container: Tray Limited Supply - Call
  • 240 $384.6050
$384.6050 Buy Now
DISTI # 842-LFE270SE5FN1152I
Mouser Electronics FPGA - Field Programmable Gate Array 67K LUTs430 I/O SSer Memry DSP 1.2V -5Spd RoHS: Compliant 0
Order Now
Future Electronics 67K LUTs 430 I/O S-Series SERDES Memory DSP 1.2V -5 Speed IND RoHS: Compliant pbFree: Yes Min Qty: 24 Package Multiple: 240 Lead time: 20 Weeks 0
  • 24 $394.4700
$394.4700 Buy Now

CAD Models for LFE2M70SE-5FN1152I by Lattice Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LFE2M70SE-5FN1152I by Lattice Semiconductor Corporation

LFE2M70SE-5FN1152I
Lattice Semiconductor Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
LATTICE SEMICONDUCTOR CORP
Part Package Code
BGA
Package Description
FPBGA-1152
Pin Count
1152
Reach Compliance Code
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Clock Frequency-Max
311 MHz
Combinatorial Delay of a CLB-Max
0.358 ns
JESD-30 Code
S-PBGA-B1152
JESD-609 Code
e1
Length
35 mm
Moisture Sensitivity Level
3
Number of CLBs
8375
Number of Inputs
436
Number of Logic Cells
67000
Number of Outputs
436
Number of Terminals
1152
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
8375 CLBS
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1152,34X34,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
250
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.6 mm
Supply Voltage-Max
1.26 V
Supply Voltage-Min
1.14 V
Supply Voltage-Nom
1.2 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
35 mm
Want to compare parts?
  1. LFE2M70SE-5FN1152I
    Lattice Semiconductor Corporation
    Field Programmable Gate Array, 311MHz, 67000-Cell, PBGA1152, 35 X 35 MM, LEAD FREE, FPBGA-1152
    VS

Alternate Parts for LFE2M70SE-5FN1152I

This table gives cross-reference parts and alternative options found for LFE2M70SE-5FN1152I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE2M70SE-5FN1152I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LFE2M70SE-5F1152I Field Programmable Gate Array, 311MHz, 70000-Cell, PBGA1152, 35 X 35 MM, FPBGA-1152 Lattice Semiconductor Corporation LFE2M70SE-5FN1152I vs LFE2M70SE-5F1152I
LFE2M70SE-5FN1152C Field Programmable Gate Array, 311MHz, 70000-Cell, PBGA1152, 35 X 35 MM, LEAD FREE, FPBGA-1152 Lattice Semiconductor Corporation LFE2M70SE-5FN1152I vs LFE2M70SE-5FN1152C
Part Number Description Manufacturer Compare
LFE2M70E-6FN1152I Field Programmable Gate Array, 357MHz, 70000-Cell, PBGA1152, 35 X 35 MM, LEAD FREE, FPBGA-1152 Lattice Semiconductor Corporation LFE2M70SE-5FN1152I vs LFE2M70E-6FN1152I
LFE2M70SE-5F1152I Field Programmable Gate Array, 311MHz, 70000-Cell, PBGA1152, 35 X 35 MM, FPBGA-1152 Lattice Semiconductor Corporation LFE2M70SE-5FN1152I vs LFE2M70SE-5F1152I
LFE2M70SE-6FN1152I Field Programmable Gate Array, 357MHz, 67000-Cell, PBGA1152, 35 X 35 MM, LEAD FREE, FPBGA-1152 Lattice Semiconductor Corporation LFE2M70SE-5FN1152I vs LFE2M70SE-6FN1152I
LFE2M70SE-6FN1152C Field Programmable Gate Array, 357MHz, 70000-Cell, PBGA1152, 35 X 35 MM, LEAD FREE, FPBGA-1152 Lattice Semiconductor Corporation LFE2M70SE-5FN1152I vs LFE2M70SE-6FN1152C
LFE2M70E-6FN1152C Field Programmable Gate Array, 357MHz, 70000-Cell, PBGA1152, 35 X 35 MM, LEAD FREE, FPBGA-1152 Lattice Semiconductor Corporation LFE2M70SE-5FN1152I vs LFE2M70E-6FN1152C
LFE2M70E-5F1152C Field Programmable Gate Array, 311MHz, 70000-Cell, PBGA1152, 35 X 35 MM, FPBGA-1152 Lattice Semiconductor Corporation LFE2M70SE-5FN1152I vs LFE2M70E-5F1152C
LFE2M70SE-5FN1152C Field Programmable Gate Array, 311MHz, 70000-Cell, PBGA1152, 35 X 35 MM, LEAD FREE, FPBGA-1152 Lattice Semiconductor Corporation LFE2M70SE-5FN1152I vs LFE2M70SE-5FN1152C
LFE2M70SE-7FN1152C Field Programmable Gate Array, 420MHz, 70000-Cell, PBGA1152, 35 X 35 MM, LEAD FREE, FPBGA-1152 Lattice Semiconductor Corporation LFE2M70SE-5FN1152I vs LFE2M70SE-7FN1152C
LFE2M70E-7FN1152C Field Programmable Gate Array, 420MHz, 70000-Cell, PBGA1152, 35 X 35 MM, LEAD FREE, FPBGA-1152 Lattice Semiconductor Corporation LFE2M70SE-5FN1152I vs LFE2M70E-7FN1152C
LFE2M70E-6F1152I Field Programmable Gate Array, 357MHz, 70000-Cell, PBGA1152, 35 X 35 MM, FPBGA-1152 Lattice Semiconductor Corporation LFE2M70SE-5FN1152I vs LFE2M70E-6F1152I

Related Parts for LFE2M70SE-5FN1152I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFE2M70SE-5FN1152I by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFE2M70SE-5FN1152I by Lattice Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LFE2M70SE-5FN1152I would you like to use for your alert(s)?
  • Please alert me when LFE2M70SE-5FN1152I inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFE2M70SE-5FN1152I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFE2M70SE-5FN1152I to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFE2M70SE-5FN1152I alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFE2M70SE-5FN1152I.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFE2M70SE-5FN1152I by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: