-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array, 500MHz, 17000-Cell, PBGA328, 10 X 10 MM, LEAD FREE, CSBGA-328
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F1017EANA#W0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1017EANA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1017EANA#20 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1382
|
Newark | Latticeecp3 , 17K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-17EA-8MG328I RoHS: Compliant Min Qty: 168 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1500 / $39.2700 | Buy Now |
DISTI #
LFE3-17EA-8MG328I-ND
|
DigiKey | IC FPGA 116 I/O 328CSBGA Min Qty: 168 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$36.4650 | Buy Now |
DISTI #
842-317EA8MG328I
|
Mouser Electronics | FPGA - Field Programmable Gate Array 17.3K LUTs 116 I/O 1.2V -8 SPEED RoHS: Compliant | 0 |
|
$36.4700 | Order Now |
|
Future Electronics | 17.3K LUTs 116 I/O 1.2V -8 Speed IND RoHS: Compliant pbFree: Yes Min Qty: 168 Package Multiple: 168 Lead time: 16 Weeks | 0 |
|
$37.4000 | Buy Now |
|
Flip Electronics | Stock | 50 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFE3-17EA-8MG328I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE3-17EA-8MG328I
Lattice Semiconductor Corporation
Field Programmable Gate Array, 500MHz, 17000-Cell, PBGA328, 10 X 10 MM, LEAD FREE, CSBGA-328
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Pin Count | 328 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Lattice Semiconductor | |
Clock Frequency-Max | 3289 MHz | |
Combinatorial Delay of a CLB-Max | 0.281 ns | |
JESD-30 Code | S-PBGA-B328 | |
JESD-609 Code | e1 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 2125 | |
Number of Inputs | 116 | |
Number of Logic Cells | 17000 | |
Number of Outputs | 116 | |
Number of Terminals | 328 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2125 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA328,19X19,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.5 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
This table gives cross-reference parts and alternative options found for LFE3-17EA-8MG328I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE3-17EA-8MG328I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFE3-17EA-6LMG328C | Field Programmable Gate Array, 375MHz, 17000-Cell, PBGA328, 10 X 10 MM, GREEN, CSBGA-328 | Lattice Semiconductor Corporation | LFE3-17EA-8MG328I vs LFE3-17EA-6LMG328C |
LFE3-17EA-6MG328C | Field Programmable Gate Array, 375MHz, 17000-Cell, PBGA328, 10 X 10 MM, GREEN, CSBGA-328 | Lattice Semiconductor Corporation | LFE3-17EA-8MG328I vs LFE3-17EA-6MG328C |
LFE3-17EA-8LMG328I | Field Programmable Gate Array, 500MHz, 17000-Cell, PBGA328, 10 X 10 MM, GREEN, CSBGA-328 | Lattice Semiconductor Corporation | LFE3-17EA-8MG328I vs LFE3-17EA-8LMG328I |
LFE3-17EA-7MG328C | Field Programmable Gate Array, 420MHz, 17000-Cell, PBGA328, 10 X 10 MM, GREEN, CSBGA-328 | Lattice Semiconductor Corporation | LFE3-17EA-8MG328I vs LFE3-17EA-7MG328C |
LFE3-17EA-7MG328I | Field Programmable Gate Array, 420MHz, 17000-Cell, PBGA328, 10 X 10 MM, LEAD FREE, CSBGA-328 | Lattice Semiconductor Corporation | LFE3-17EA-8MG328I vs LFE3-17EA-7MG328I |
LFE3-17EA-7LMG328C | Field Programmable Gate Array, 420MHz, 17000-Cell, PBGA328, 10 X 10 MM, GREEN, CSBGA-328 | Lattice Semiconductor Corporation | LFE3-17EA-8MG328I vs LFE3-17EA-7LMG328C |
LFE3-17EA-8LMG328C | Field Programmable Gate Array, 500MHz, 17000-Cell, PBGA328, 10 X 10 MM, GREEN, CSBGA-328 | Lattice Semiconductor Corporation | LFE3-17EA-8MG328I vs LFE3-17EA-8LMG328C |
LFE3-17EA-6LMG328I | Field Programmable Gate Array, 375MHz, 17000-Cell, PBGA328, 10 X 10 MM, GREEN, CSBGA-328 | Lattice Semiconductor Corporation | LFE3-17EA-8MG328I vs LFE3-17EA-6LMG328I |
LFE3-17EA-8MG328C | Field Programmable Gate Array, 500MHz, 17000-Cell, PBGA328, 10 X 10 MM, GREEN, CSBGA-328 | Lattice Semiconductor Corporation | LFE3-17EA-8MG328I vs LFE3-17EA-8MG328C |
LFE3-17EA-6MG328I | Field Programmable Gate Array, 375MHz, 17000-Cell, PBGA328, 10 X 10 MM, LEAD FREE, CSBGA-328 | Lattice Semiconductor Corporation | LFE3-17EA-8MG328I vs LFE3-17EA-6MG328I |