Part Details for LFE3-70E-7FN1156C by Lattice Semiconductor Corporation
Overview of LFE3-70E-7FN1156C by Lattice Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LFE3-70E-7FN1156C
LFE3-70E-7FN1156C CAD Models
LFE3-70E-7FN1156C Part Data Attributes
|
LFE3-70E-7FN1156C
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE3-70E-7FN1156C
Lattice Semiconductor Corporation
Field Programmable Gate Array, 420MHz, 67000-Cell, PBGA1156, 35 X 35 MM, LEAD FREE, FPBGA-1156
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | BGA, BGA1156,34X34,40 | |
Pin Count | 1156 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 420 MHz | |
JESD-30 Code | S-PBGA-B1156 | |
JESD-609 Code | e1 | |
Length | 35 mm | |
Moisture Sensitivity Level | 3 | |
Number of Inputs | 490 | |
Number of Logic Cells | 67000 | |
Number of Outputs | 490 | |
Number of Terminals | 1156 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA1156,34X34,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.6 mm | |
Supply Voltage-Max | 1.26 V | |
Supply Voltage-Min | 1.14 V | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 35 mm |
Alternate Parts for LFE3-70E-7FN1156C
This table gives cross-reference parts and alternative options found for LFE3-70E-7FN1156C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE3-70E-7FN1156C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFE3-70EA-7FN1156C | Field Programmable Gate Array, 420MHz, 67000-Cell, PBGA1156, 35 X 35 MM, LEAD FREE, FPBGA-1156 | Lattice Semiconductor Corporation | LFE3-70E-7FN1156C vs LFE3-70EA-7FN1156C |
LFE3-70E-7FN1156I | Field Programmable Gate Array, 420MHz, 67000-Cell, PBGA1156, 35 X 35 MM, LEAD FREE, FPBGA-1156 | Lattice Semiconductor Corporation | LFE3-70E-7FN1156C vs LFE3-70E-7FN1156I |
LFE3-70EA-7FN1156I | Field Programmable Gate Array, 420MHz, 67000-Cell, PBGA1156, 35 X 35 MM, LEAD FREE, FPBGA-1156 | Lattice Semiconductor Corporation | LFE3-70E-7FN1156C vs LFE3-70EA-7FN1156I |