Datasheets
LFE3-95EA-8FN672C by: Lattice Semiconductor Corporation

Field Programmable Gate Array, 500MHz, 92000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672

Part Details for LFE3-95EA-8FN672C by Lattice Semiconductor Corporation

Overview of LFE3-95EA-8FN672C by Lattice Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for LFE3-95EA-8FN672C

Part # Distributor Description Stock Price Buy
DISTI # 55AJ1495
Newark Latticeecp3 , 92K Luts, 1.2V Rohs Compliant: Yes |Lattice Semiconductor LFE3-95EA-8FN672C Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 25 $184.3700
  • 50 $181.7000
  • 100 $171.0100
$171.0100 / $184.3700 Buy Now
DISTI # LFE3-95EA-8FN672C-ND
DigiKey IC FPGA 380 I/O 672FPBGA Min Qty: 40 Lead time: 16 Weeks Container: Tray Temporarily Out of Stock
  • 40 $180.4000
$180.4000 Buy Now
DISTI # 842-LFE3-95EA8FN672C
Mouser Electronics FPGA - Field Programmable Gate Array 92K LUTs 380 I/O SERDES 1.2V -8 Speed RoHS: Compliant 40
  • 1 $206.2400
  • 25 $180.0900
$180.0900 / $206.2400 Buy Now
DISTI # V36:1790_06798327
Arrow Electronics FPGA LatticeECP3 Family 92000 Cells 65nm Technology 1.2V 672-Pin FBGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2409 Americas - 20
  • 1 $205.1700
  • 25 $178.7300
  • 40 $176.8600
$176.8600 / $205.1700 Buy Now
Future Electronics 92K LUTs 380 I/O SERDES 1.2V -8 Speed RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 16 Weeks Container: Tray 0
Tray
  • 40 $187.0400
$187.0400 Buy Now
Flip Electronics Stock 93
RFQ

Part Details for LFE3-95EA-8FN672C

LFE3-95EA-8FN672C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LFE3-95EA-8FN672C Part Data Attributes

LFE3-95EA-8FN672C Lattice Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LFE3-95EA-8FN672C Lattice Semiconductor Corporation Field Programmable Gate Array, 500MHz, 92000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LATTICE SEMICONDUCTOR CORP
Part Package Code BGA
Pin Count 672
Reach Compliance Code compliant
ECCN Code 3A991.D
HTS Code 8542.39.00.01
Samacsys Manufacturer Lattice Semiconductor
Clock Frequency-Max 500 MHz
Combinatorial Delay of a CLB-Max 0.281 ns
JESD-30 Code S-PBGA-B672
JESD-609 Code e1
Length 27 mm
Moisture Sensitivity Level 3
Number of Inputs 380
Number of Logic Cells 92000
Number of Outputs 380
Number of Terminals 672
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Equivalence Code BGA672,26X26,40
Package Shape SQUARE
Package Style GRID ARRAY
Peak Reflow Temperature (Cel) 250
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.6 mm
Supply Voltage-Max 1.26 V
Supply Voltage-Min 1.14 V
Supply Voltage-Nom 1.2 V
Surface Mount YES
Temperature Grade OTHER
Terminal Finish Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5)
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 27 mm

Alternate Parts for LFE3-95EA-8FN672C

This table gives cross-reference parts and alternative options found for LFE3-95EA-8FN672C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFE3-95EA-8FN672C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LFE3-95EA-8FN672I Field Programmable Gate Array, 500MHz, 92000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 Lattice Semiconductor Corporation LFE3-95EA-8FN672C vs LFE3-95EA-8FN672I
LFE3-95E-8FN672I Field Programmable Gate Array, 500MHz, 92000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 Lattice Semiconductor Corporation LFE3-95EA-8FN672C vs LFE3-95E-8FN672I
Part Number Description Manufacturer Compare
LFE3-95EA-6FN672C Field Programmable Gate Array, 375MHz, 92000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 Lattice Semiconductor Corporation LFE3-95EA-8FN672C vs LFE3-95EA-6FN672C
LFE3-95EA-8LFN672C Field Programmable Gate Array, 500MHz, 92000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 Lattice Semiconductor Corporation LFE3-95EA-8FN672C vs LFE3-95EA-8LFN672C
LFE3-95EA-7FN672I Field Programmable Gate Array, 420MHz, 92000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 Lattice Semiconductor Corporation LFE3-95EA-8FN672C vs LFE3-95EA-7FN672I
LFE3-95EA-7LFN672C Field Programmable Gate Array, 420MHz, 92000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 Lattice Semiconductor Corporation LFE3-95EA-8FN672C vs LFE3-95EA-7LFN672C
LFE3-95EA-7FN672C Field Programmable Gate Array, 420MHz, 92000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 Lattice Semiconductor Corporation LFE3-95EA-8FN672C vs LFE3-95EA-7FN672C
LFE3-95EA-9FN672I Field Programmable Gate Array, 500MHz, 92000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 Lattice Semiconductor Corporation LFE3-95EA-8FN672C vs LFE3-95EA-9FN672I
LFE3-95E-8FN672I Field Programmable Gate Array, 500MHz, 92000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 Lattice Semiconductor Corporation LFE3-95EA-8FN672C vs LFE3-95E-8FN672I
LFE3-95EA-8FN672I Field Programmable Gate Array, 500MHz, 92000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 Lattice Semiconductor Corporation LFE3-95EA-8FN672C vs LFE3-95EA-8FN672I
LFE3-95EA-6FN672I Field Programmable Gate Array, 375MHz, 92000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 Lattice Semiconductor Corporation LFE3-95EA-8FN672C vs LFE3-95EA-6FN672I
LFE3-95EA-7LFN672I Field Programmable Gate Array, 420MHz, 92000-Cell, PBGA672, 27 X 27 MM, LEAD FREE, FPBGA-672 Lattice Semiconductor Corporation LFE3-95EA-8FN672C vs LFE3-95EA-7LFN672I

LFE3-95EA-8FN672C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFE3-95EA-8FN672C by Lattice Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFE3-95EA-8FN672C by Lattice Semiconductor Corporation

  • Please alert me when LFE3-95EA-8FN672C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LFE3-95EA-8FN672C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFE3-95EA-8FN672C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LFE3-95EA-8FN672C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFE3-95EA-8FN672C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFE3-95EA-8FN672C by Lattice Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: