Part Details for LFE5U-12F-7TG144I by Lattice Semiconductor Corporation
Overview of LFE5U-12F-7TG144I by Lattice Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFE5U-12F-7TG144I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1524
|
Newark | Lattice Ecp5 , 12K Luts, 1.1V Rohs Compliant: Yes |Lattice Semiconductor LFE5U-12F-7TG144I Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1700 / $15.6100 | Buy Now |
DISTI #
220-LFE5U-12F-7TG144I-ND
|
DigiKey | IC FPGA ECP5 12K LUT 144TQFP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
300 In Stock |
|
$14.4950 / $17.2500 | Buy Now |
DISTI #
842-LFE5U12F7TG144I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice ECP5, 12k LUTs, 1.1V RoHS: Compliant | 0 |
|
$14.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 300 | 0 |
|
$14.8700 | Buy Now |
Part Details for LFE5U-12F-7TG144I
LFE5U-12F-7TG144I CAD Models
LFE5U-12F-7TG144I Part Data Attributes:
|
LFE5U-12F-7TG144I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE5U-12F-7TG144I
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | TQFP-144 | |
Reach Compliance Code | compliant | |
JESD-30 Code | S-PQFP-G144 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 1500 | |
Number of Inputs | 98 | |
Number of Logic Cells | 12000 | |
Number of Outputs | 98 | |
Number of Terminals | 144 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1500 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP144,.87SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 20 mm |