-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Field Programmable Gate Array,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ1568
|
Newark | Fpga, 350Mhz, Cabga-256, Fpga Type:Sram Based Fpga, No. Of Logic Cells:44000Logic Cells, Ic Case/Package:Cabga, No. Of Pins:256Pins, Speed Grade:7, No.of User I/Os:197I/O S, Process Technology:40Nm, Ic Mounting:Surface Mount Rohs Compliant: Yes |Lattice Semiconductor LFE5U-45F-7BG256I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 232 |
|
$31.0000 | Buy Now |
DISTI #
82AJ0399
|
Newark | Fpga, 350Mhz, Cabga-256 Rohs Compliant: Yes |Lattice Semiconductor LFE5U-45F-7BG256I Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.4200 / $30.2500 | Buy Now |
DISTI #
220-2200-ND
|
DigiKey | IC FPGA 197 I/O 256CABGA Min Qty: 1 Lead time: 16 Weeks Container: Tray |
178 In Stock |
|
$34.2550 / $40.8000 | Buy Now |
DISTI #
842-LFE5U45F7BG256I
|
Mouser Electronics | FPGA - Field Programmable Gate Array Lattice ECP5, 43.8K LUTs, 1.1V RoHS: Compliant | 99 |
|
$34.2500 / $40.0900 | Buy Now |
|
Future Electronics | ECP5 43.8K LUTs 1.1V RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 49Tray |
|
$37.8800 / $39.7700 | Buy Now |
DISTI #
78829133
|
Verical | FPGA LatticeECP5 Family 44000 Cells 40nm Technology 1.1V 256-Pin CABGA Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2407 | Americas - 3198 |
|
$33.0200 / $40.8000 | Buy Now |
DISTI #
3864489
|
element14 Asia-Pacific | FPGA, 350MHZ, CABGA-256 RoHS: Compliant Min Qty: 1 Container: Each | 62 |
|
$40.3915 / $43.0794 | Buy Now |
DISTI #
3864489
|
Farnell | FPGA, 350MHZ, CABGA-256 RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 62 |
|
$34.6707 / $41.2991 | Buy Now |
|
Flip Electronics | Stock | 320 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LFE5U-45F-7BG256I
Lattice Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LFE5U-45F-7BG256I
Lattice Semiconductor Corporation
Field Programmable Gate Array,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LATTICE SEMICONDUCTOR CORP | |
Package Description | CABGA-256 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2018-03-29 | |
Samacsys Manufacturer | Lattice Semiconductor | |
JESD-30 Code | S-PBGA-B256 | |
JESD-609 Code | e1 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 5500 | |
Number of Inputs | 197 | |
Number of Logic Cells | 44000 | |
Number of Outputs | 197 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 5500 CLBS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA256,16X16,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Max | 1.155 V | |
Supply Voltage-Min | 1.045 V | |
Supply Voltage-Nom | 1.1 V | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |