-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91AH9527
|
Newark | Fan Finger Guard, 172Mm, Abs/Nylon, Fan Guard Type:Plastic, For Use With:172Mm Axial Fans, Fixing Centers:190Mm, Color/Finish:-, Product Range:-, Fan Frame Size:172Mm Rohs Compliant: Yes |Orion Fans LFGH172 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$20.5300 / $28.0700 | Buy Now |
DISTI #
1053-1710-ND
|
DigiKey | FAN FILTER GUARD ASSY 172MM ABS Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
23 In Stock |
|
$19.5084 / $26.3700 | Buy Now |
DISTI #
670-LFGH172
|
Mouser Electronics | Fan Accessories Louvered Fan Guard Kit for 172mm, Hinged, Grey RoHS: Compliant | 0 |
|
$21.6500 / $26.2600 | Order Now |
DISTI #
71085157
|
RS | Louvered Fan Guard, Accessory, Hinged, Grey,172MM | Orion Fans LFGH172 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$21.3100 / $26.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.1200 | Buy Now |
|
Onlinecomponents.com | Louvered Fan Guard, hinged for 172mm Fan RoHS: Compliant |
25 In Stock |
|
$19.8200 / $26.0200 | Buy Now |
|
Master Electronics | Louvered Fan Guard, hinged for 172mm Fan RoHS: Compliant |
25 In Stock |
|
$19.8200 / $26.0200 | Buy Now |
|
Neutron USA | Fan Accessories Louvered Fan Guard Hinged, for 172mm | 0 |
|
$85.1900 | Buy Now |
DISTI #
10142385
|
TestEquity LLC | Orion Fans LFGH172 Louvre Fan Guard/Filter, ABS Resin, Screened Vent, Hinged Type, 172mm, Gray | 0 |
|
$25.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy