Part Details for LFLK2125R68K by TAIYO YUDEN
Overview of LFLK2125R68K by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LFLK2125R68K
LFLK2125R68K CAD Models
LFLK2125R68K Part Data Attributes
|
LFLK2125R68K
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LFLK2125R68K
TAIYO YUDEN
General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.8 Ω | |
Inductance-Nom (L) | 0.68 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.15 A | |
Self Resonance Frequency | 105 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for LFLK2125R68K
This table gives cross-reference parts and alternative options found for LFLK2125R68K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LFLK2125R68K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LFLK3216R68K | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, | TAIYO YUDEN | LFLK2125R68K vs LFLK3216R68K |
220805R68K7F | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP | Fair-Rite Products Corp | LFLK2125R68K vs 220805R68K7F |
LFLK3216R68K-T | General Purpose Inductor, 0.68uH, 10%, 1 Element, Ferrite-Core, SMD, | TAIYO YUDEN | LFLK2125R68K vs LFLK3216R68K-T |