Part Details for LFM420M360C by Cincon Electronics Corporation
Overview of LFM420M360C by Cincon Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFM420M360C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2034-LFM420M360C-ND
|
DigiKey | AC-DC SWITCHING POWER MODULE,90- Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$121.9856 / $141.9500 | Buy Now |
DISTI #
418-LFM420M360C
|
Mouser Electronics | Switching Power Supplies 420W 36V 7.78A Med RoHS: Compliant | 0 |
|
$149.5800 / $160.5500 | Order Now |
DISTI #
000000000007224197
|
Sager | Switching Power Supplies 420W 36V 7.78A Med Min Qty: 1 | 0 |
|
$143.6000 / $160.5500 | Buy Now |