Part Details for LFMAS32K8M2QA by NXP Semiconductors
Overview of LFMAS32K8M2QA by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFMAS32K8M2QA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK4844
|
Newark | Nxp S32K14X 176 Pin Lqfp Etm Debug Adapter Rohs Compliant: Yes |Nxp LFMAS32K8M2QA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$467.6700 / $510.5100 | Buy Now |
DISTI #
568-LFMAS32K8M2QA-ND
|
DigiKey | NXP S32K14X 176 PIN LQFP ETM DEB Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$495.0600 | Buy Now |
DISTI #
LFMAS32K8M2QA
|
Avnet Americas | Device and Target Adapters for S32K14x Microcontrollers - Boxed Product (Development Kits) (Alt: LFMAS32K8M2QA) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
RFQ | |
DISTI #
771-LFMAS32K8M2QA
|
Mouser Electronics | Sockets & Adapters NXP S32K14x 176 pin LQFP ETM debug adapter RoHS: Compliant | 0 |
|
$455.8600 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$549.2400 | Buy Now |