Part Details for LFMF-16-I2 by Dwyer Instruments Inc
Overview of LFMF-16-I2 by Dwyer Instruments Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFMF-16-I2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK6986
|
Newark | Liquid Flowmeter, 87Psi, 180Lpm, 2"mnpt, Flow Rate Min:20L/Min, Flow Rate Max:180L/Min, Supply Voltage Min:-, Supply Voltage Max:-, Accuracy:5%, Product Range:Lfm Series, Pressure Max:87Psi, Port Size:2" |Dwyer LFMF-16-I2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$246.8300 / $274.2500 | Buy Now |
DISTI #
71607382
|
RS | LFMF-16-I2 Flow Meter, 5-45 GPM/20-180 LPM, 2" MNPT | Dwyer Instruments LFMF-16-I2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$234.6100 / $293.2700 | RFQ |