Part Details for LFMVC65NR12E by EOS POWER INDIA Pvt
Overview of LFMVC65NR12E by EOS POWER INDIA Pvt
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFMVC65NR12E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70059538
|
RS | Power Supply, AC-DC,12V,4.58A,90-264V In, Enclosed, Desktop, Medical,55W, MVC Series | EOS Power LFMVC65NR12E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 25 |
|
$23.6800 | Buy Now |
|
Onlinecomponents.com | Plug-In Adapter Single-OUT 12V 4.58A 65W RoHS: Compliant |
3 In Stock |
|
$23.2800 / $89.5400 | Buy Now |
DISTI #
000000000003027129
|
Sager | EOS Power | 0 |
|
Buy Now | |
|
Master Electronics | Plug-In Adapter Single-OUT 12V 4.58A 65W RoHS: Compliant |
3 In Stock |
|
$23.2800 / $89.5400 | Buy Now |