Part Details for LFMVC65NR24E by EOS POWER INDIA Pvt
Overview of LFMVC65NR24E by EOS POWER INDIA Pvt
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFMVC65NR24E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70059541
|
RS | Power Supply, AC-DC,24V,2.7A,90-264V In, Enclosed, Desktop, Medical,65W, MVC Series | EOS Power LFMVC65NR24E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 54 |
|
$27.3500 | Buy Now |
|
Onlinecomponents.com | Plug-In Adapter Single-OUT 24V 2.7A 65W RoHS: Compliant |
8 In Stock |
|
$23.2800 / $89.5400 | Buy Now |
DISTI #
000000000003019134
|
Sager | EOS Power Min Qty: 1 | 0 |
|
$27.6200 / $28.1600 | Buy Now |
|
Master Electronics | Plug-In Adapter Single-OUT 24V 2.7A 65W RoHS: Compliant |
8 In Stock |
|
$23.2800 / $89.5400 | Buy Now |