Part Details for LFMVLT80-1001 by EOS POWER INDIA Pvt
Overview of LFMVLT80-1001 by EOS POWER INDIA Pvt
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. | |
100182FC | Rochester Electronics LLC | Adder/Subtractor, 100K Series, 1-Bit, ECL, CQFP24, CERPAK-24 |
Price & Stock for LFMVLT80-1001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70059456
|
RS | Power Supply, AC-DC,12V,6.67A,90-240V In, Open Frame, Pnl Mnt, Medical, MVLT Series | EOS Power LFMVLT80-1001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$131.1200 / $144.0800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 6.8A 80W Medical RoHS: Compliant |
70 In Stock |
|
$110.1600 / $324.0700 | Buy Now |
DISTI #
000000000003019158
|
Sager | Switching Power Supplies | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V 6.8A 80W Medical RoHS: Compliant |
70 In Stock |
|
$110.1600 / $324.0700 | Buy Now |