There are no models available for this part yet.
Overview of LFMVLT80-1003 by EOS POWER INDIA Pvt
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100324FM/B | Rochester Electronics | 100324 - TTL to ECL Translator, 6 Func, Inverted Output, ECL | |
100331/VYA | Rochester Electronics LLC | 100331 - 100K Series, Low Power Triple D-Type Flip-Flop - Dual marked (5962-9153601VYA) - SPACE-LEVEL LOGIC | |
100355QI | Rochester Electronics LLC | D Latch, 100K Series, 1-Func, Low Level Triggered, 4-Bit, Complementary Output, ECL, PQCC28, 0.450 X 0.450 INCH, PLASTIC, MO-047, LCC-28 |
Price & Stock for LFMVLT80-1003 by EOS POWER INDIA Pvt
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70059458
|
RS | Power Supply, AC-DC,24V,3.4A,90-240VIn, Open Frame, Pnl Mnt, Medical,82W, MVLT Series | EOS Power LFMVLT80-1003 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$144.0800 | RFQ | |
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 3.4A 80W Medical RoHS: Compliant |
3 In Stock |
|
$110.1600 / $324.0700 | Buy Now | ||
DISTI #
000000000003019160
|
Sager | AC/DC Power Modules | 0 |
|
Buy Now | ||
Master Electronics | AC/DC Power Supply Single-OUT 24V 3.4A 80W Medical RoHS: Compliant |
3 In Stock |
|
$110.1600 / $324.0700 | Buy Now |