Part Details for LFMVLT80-4002 by EOS POWER INDIA Pvt
Overview of LFMVLT80-4002 by EOS POWER INDIA Pvt
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFMVLT80-4002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70059461
|
RS | PwrSup, AC-DC, Out -15, -5, 5, 15VDC, In 90 to 240VAC, Panel, Open-Frame, Medical,80W | EOS Power LFMVLT80-4002 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 |
|
$89.6700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Quad-OUT 5.1V/15.9V/-5.1V/-15.9V 10A/3A/0.8A/0.8A 80W Medical RoHS: Compliant |
3 In Stock |
|
$122.1000 / $153.3900 | Buy Now |
DISTI #
54285252
|
Verical | AC/DC Power Supply Quad-OUT 5.1V/15.9V/-5.1V/-15.9V 10A/3A/0.8A/0.8A 80W Medical 16-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1807 | Americas - 2 |
|
$187.5183 / $189.1369 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | 4 |
|
$156.8016 / $174.2240 | Buy Now | |
DISTI #
000000000003165700
|
Sager | Switching Power Supplies | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Quad-OUT 5.1V/15.9V/-5.1V/-15.9V 10A/3A/0.8A/0.8A 80W Medical RoHS: Compliant |
3 In Stock |
|
$122.1000 / $153.3900 | Buy Now |