LFMWLP225-1302-EX

Overview of LFMWLP225-1302-EX by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
MSS7331-302NLB Coilcraft Inc General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929,
MSS7331-302NL Coilcraft Inc Power inductor, shielded, 20/30% tol, SMT, RoHS
MSS7331-302NLC Coilcraft Inc General Purpose Inductor, 3uH, 30%, Ferrite-Core, 2929,

Price & Stock for LFMWLP225-1302-EX by Bel Power Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 242-LFMWLP225-1302EX
Mouser Electronics AC/DC Power Modules POWER SUPPLY,LFMWLP225-1302-EX RoHS: Compliant 0
  • 72 $102.6600
$102.6600 Order Now
DISTI # 000000000005650938
Sager AC/DC Power Modules POWER SUPPLY,LFMWLP225-1302-EX Min Qty: 1 0
  • 1 $213.9800
  • 10 $156.9200
  • 20 $106.9900
$106.9900 / $213.9800 Buy Now

CAD Models for LFMWLP225-1302-EX by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LFMWLP225-1302-EX by Bel Power Solutions

LFMWLP225-1302-EX
Bel Power Solutions
-
-
Samacsys Manufacturer
Bel Power Solutions
Want to compare parts?
  1. LFMWLP225-1302-EX
    Bel Power Solutions
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LFMWLP225-1302-EX by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LFMWLP225-1302-EX by Bel Power Solutions

Select Manufacturer
Which Manufacturer of LFMWLP225-1302-EX would you like to use for your alert(s)?
  • Please alert me when LFMWLP225-1302-EX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LFMWLP225-1302-EX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LFMWLP225-1302-EX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LFMWLP225-1302-EX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LFMWLP225-1302-EX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LFMWLP225-1302-EX by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: