Part Details for LFMWLP225-1305-EX by Bel Fuse
Overview of LFMWLP225-1305-EX by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for LFMWLP225-1305-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFMWLP225-1305-EX
|
Avnet Americas | AC/DC Power Supply 1-OUT 30V 7.5A 225W Chassis Mount - Bulk (Alt: LFMWLP225-1305-EX) RoHS: Compliant Min Qty: 72 Package Multiple: 72 Container: Bulk | 0 |
|
$88.4461 / $110.5576 | Buy Now |