Part Details for LFMWLP225-1305-EX by EOS POWER INDIA Pvt
Overview of LFMWLP225-1305-EX by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
130-5262-11D | Amphenol Communications Solutions | Paladin 5-Pair, 6 Column, Right Angle Receptacle, Signal Module, NiS | |
130-5242-15D | Amphenol Communications Solutions | Paladin Plus 5-Pair, 4 Column, Right Angle Receptacle, Signal Module, NiS |
Price & Stock for LFMWLP225-1305-EX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-LFMWLP225-1305-EX-ND
|
DigiKey | AC/DC CONVERTER 30V 120W Min Qty: 72 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.6617 | Buy Now |
DISTI #
73659468
|
RS | Power Suppy, AC-DC, 225W, Open Frame, Medical, 30V, Molex Connector, MWLP225 | EOS Power LFMWLP225-1305-EX RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$103.6900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.2600 / $247.2200 | Buy Now |