Part Details for LFMWLP350-1301 by EOS POWER INDIA Pvt
Overview of LFMWLP350-1301 by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFMWLP350-1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-LFMWLP350-1301-ND
|
DigiKey | AC/DC CONVERTER 12V 180W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
36 In Stock |
|
$72.1900 | Buy Now |
DISTI #
70963063
|
RS | Power Supply, AC-DC, Open Frame, 350W, 12V,18.75A, 90-264V In, Medical | EOS Power LFMWLP350-1301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 55 |
|
$81.6000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$97.5100 / $258.9800 | Buy Now |