Part Details for LFMWLP75-1301 by EOS POWER INDIA Pvt
Overview of LFMWLP75-1301 by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) |
Price & Stock for LFMWLP75-1301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-LFMWLP75-1301-ND
|
DigiKey | AC/DC CONVERTER 12V 75W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
17 In Stock |
|
$49.2414 / $59.5400 | Buy Now |
DISTI #
73659482
|
RS | Power Suppy, AC-DC, 75W, Open Frame, Medical, 12V, Molex Header, MWLP75 | EOS Power LFMWLP75-1301 RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$58.7700 / $61.8600 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$43.6600 / $119.6000 | Buy Now |