Part Details for LFMWLT150-1000 by EOS POWER INDIA Pvt
Overview of LFMWLT150-1000 by EOS POWER INDIA Pvt
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFMWLT150-1000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-LFMWLT150-1000-ND
|
DigiKey | AC/DC CONVERTER 5V 80W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
96 In Stock |
|
$67.4337 / $79.4800 | Buy Now |
DISTI #
70059544
|
RS | Power Supply, Medical Open Frame, 2 X 4 Inch, 100 Watt, 5V, 20Amp | EOS Power LFMWLT150-1000 RoHS: Compliant Min Qty: 72 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$89.0200 | RFQ |
|
Onlinecomponents.com | Open Frame DC Power Supply - 150W Medical - Single Output - Screw Terminal - 5V@16A - Input 90-264VAC (47-63Hz) - Efficiency >86% - 4"x2"x1.3" RoHS: Compliant |
7 In Stock |
|
$57.3200 / $173.9900 | Buy Now |
|
Master Electronics | Open Frame DC Power Supply - 150W Medical - Single Output - Screw Terminal - 5V@16A - Input 90-264VAC (47-63Hz) - Efficiency >86% - 4"x2"x1.3" RoHS: Compliant |
7 In Stock |
|
$57.3200 / $173.9900 | Buy Now |