Part Details for LFMWLT200-1002 by EOS POWER INDIA Pvt
Overview of LFMWLT200-1002 by EOS POWER INDIA Pvt
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for LFMWLT200-1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-LFMWLT200-1002-ND
|
DigiKey | AC/DC CONVERTER 15V 160W Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
21 In Stock |
|
$98.6605 / $112.5100 | Buy Now |
DISTI #
70059600
|
RS | Power Supply, AC-DC,15V,13.3A,90-264V In, Open Frame, PFC, Medical, MBC201 Series | EOS Power LFMWLT200-1002 RoHS: Compliant Min Qty: 42 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$110.3200 | RFQ |
|
Onlinecomponents.com | Open Frame DC Power Supply - 200W Medical - Single Output - Screw Terminal - 15V@10.76A - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5" RoHS: Compliant |
10 In Stock |
|
$81.1200 / $238.7300 | Buy Now |
DISTI #
51549218
|
Verical | AC/DC Power Supply Single-OUT 15V 10.66A 200W Medical 16-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1805 | Americas - 10 |
|
$107.6010 / $310.3490 | Buy Now |
|
Master Electronics | Open Frame DC Power Supply - 200W Medical - Single Output - Screw Terminal - 15V@10.76A - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5" RoHS: Compliant |
10 In Stock |
|
$81.1200 / $238.7300 | Buy Now |