Part Details for LFMWLT200-1305 by Bel Fuse
Overview of LFMWLT200-1305 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LFMWLT200-1305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFMWLT200-1305
|
Avnet Americas | AC/DC Power Supply 1-OUT 30V 6.67A 200W Chassis Mount - Bulk (Alt: LFMWLT200-1305) RoHS: Compliant Min Qty: 42 Package Multiple: 42 Container: Bulk | 0 |
|
$84.9977 / $106.2471 | Buy Now |