Part Details for LFMWLT200-1305 by EOS POWER INDIA Pvt
Overview of LFMWLT200-1305 by EOS POWER INDIA Pvt
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFMWLT200-1305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2107-LFMWLT200-1305-ND
|
DigiKey | AC/DC CONVERTER 30V 160W Min Qty: 42 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$98.6605 | Buy Now |
DISTI #
73659498
|
RS | Power Suppy, AC-DC, 200W, Open Frame, Medical, 30V, JST Connector, MWLT200 | EOS Power LFMWLT200-1305 RoHS: Not Compliant Min Qty: 42 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$111.5200 / $113.3200 | RFQ |
|
Onlinecomponents.com | Open Frame DC Power Supply - 200W Medical - Single Output - JST Connector - 30V@5.33A - Input 90-264VAC (47-63Hz) - Efficiency >88% - 5"x3"x1.5" RoHS: Compliant | 0 |
|
$85.3900 / $226.7900 | Buy Now |