Part Details for LFMWLT60-3001 by Bel Fuse
Overview of LFMWLT60-3001 by Bel Fuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFMWLT60-3001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFMWLT60-3001
|
Avnet Americas | AC/DC Power Supply 3-OUT 5.2V/24V/-12.8V 8A 60W Chassis Mount - Bulk (Alt: LFMWLT60-3001) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Container: Bulk | 0 |
|
$44.2680 / $55.3350 | Buy Now |