Part Details for LFPSC0001ZXID by Littelfuse Inc
Overview of LFPSC0001ZXID by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LFPSC0001ZXID
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFPSC0001ZXID-ND
|
DigiKey | ACS 600V CC POWR-SAFE 30A IND 1 Lead time: 21 Weeks Container: Box | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
576-LFPSC0001ZXID
|
Mouser Electronics | Fuse Holder 30A IND POLE 600V ACS RoHS: Not Compliant | 0 |
|
$30.9300 / $47.2800 | Order Now |
|
Onlinecomponents.com | Acs 600V Cc Powr-Safe 30A Ind 1 Pole RoHS: Compliant | 0 |
|
$25.5600 / $33.5500 | Buy Now |
DISTI #
LFPSC0001ZXID
|
TTI | Fuse Holder 30A IND POLE 600V ACS RoHS: Compliant pbFree: Pb-Free Min Qty: 12 Package Multiple: 12 Container: Bulk |
Americas - 96 In Stock |
|
Buy Now |
Part Details for LFPSC0001ZXID
LFPSC0001ZXID CAD Models
LFPSC0001ZXID Part Data Attributes
|
LFPSC0001ZXID
Littelfuse Inc
Buy Now
|
Compare Parts:
LFPSC0001ZXID
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |