Part Details for LFPTXO000291BULK by IQD Frequency Products
Results Overview of LFPTXO000291BULK by IQD Frequency Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LFPTXO000291BULK Information
LFPTXO000291BULK by IQD Frequency Products is a TCVCXO.
TCVCXO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part Details for LFPTXO000291BULK
LFPTXO000291BULK CAD Models
LFPTXO000291BULK Part Data Attributes
|
LFPTXO000291BULK
IQD Frequency Products
Buy Now
Datasheet
|
Compare Parts:
LFPTXO000291BULK
IQD Frequency Products
HCMOS Output Clock Oscillator, 1.5MHz Min, 52MHz Max, 32.768MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | IQD FREQUENCY PRODUCTS LTD | |
Reach Compliance Code | compliant | |
Frequency Deviation/Pullability | 10 ppm | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 52 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Frequency-Nom | 32.768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12,167 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |